TXO 300-124-J | TRACO POWER

Open frame switching power supply, 24 VDC, 12.5 A, 300 W, TXO 300-124-J

Order No.: 35C1932
EAN: 7613441076102
MPN:
TXO 300-124-J
Series: TXO 300
TXO 300-124-J TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
97.3658 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
97.37 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3658 €
5 pcs.
87.6316 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Industrial power supply, TXO 300-124-J, TRACO POWER

The TXO 300 is a AC/DC open frame power supply with 300 Watt and a 3000 VAC reinforced isolation system. Our TXO line specifically focuses on providing cost efficient industrial power supplies. High efficiency of up to 88% allows a compact design and an operating temperature range of -20°C to +50°C without derating, while going up to +70°C with load derating. It features remote control, comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. It makes the products an ideal solution for various industrial and cost sensitive applications.

Features

  • Industrial AC/DC power supplies for cost sensitive applications
  • Protection class II prepared
  • Remote control
  • Short circuit, overvoltage and overload protection
  • Over temperature switch off
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 12.5 A
Breite 76.2 mm
Eingangsspannungsbereich 90-264 VAC/120-370 VDC
Länge 127 mm
Leistung 300 W
Tiefe 41.4 mm
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes