TXO 300-148-J | TRACO POWER
Open frame switching power supply, 48 VDC, 6.25 A, 300 W, TXO 300-148-J
AC/DC Industrial power supply, TXO 300-148-J, TRACO POWER
The TXO 300 is a AC/DC open frame power supply with 300 Watt and a 3000 VAC reinforced isolation system. Our TXO line specifically focuses on providing cost efficient industrial power supplies. High efficiency of up to 88% allows a compact design and an operating temperature range of -20°C to +50°C without derating, while going up to +70°C with load derating. It features remote control, comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. It makes the products an ideal solution for various industrial and cost sensitive applications.
Features
- Industrial AC/DC power supplies for cost sensitive applications
- Protection class II prepared
- Remote control
- Short circuit, overvoltage and overload protection
- Over temperature switch off
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 48 VDC | |
Ausgangsstrom | 6.25 A | |
Breite | 76.2 mm | |
Eingangsspannungsbereich | 90-264 VAC/120-370 VDC | |
Länge | 127 mm | |
Leistung | 300 W | |
Tiefe | 41.4 mm | |
Wirkungsgrad | 88 % |
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |