TXO 45-115-J | TRACO POWER

Open frame switching power supply, 15 VDC, 3 A, 45 W, TXO 45-115-J

Order No.: 35C1935
EAN: 7613441075792
MPN:
TXO 45-115-J
Series: TXO 45
TXO 45-115-J TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
24.5616 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.56 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5616 €
5 pcs.
22.1102 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Industrial power supply, TXO 45-115-J, TRACO POWER

The TXO 45 is a compact 45 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows full load operation from -20°C to +50°C while going up to +70°C with derating. The TXO 45 features short circuit protection, over current limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).

Features

  • Compact open frame power supply with pin connectors
  • Convection cooled (no-fan)
  • Short circuit, overvoltage and overload protection
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 3 A
Breite 50.8 mm
Eingangsspannungsbereich 85-264 VAC/120-370 VDC
Länge 76.2 mm
Leistung 45 W
Tiefe 24 mm
Wirkungsgrad 85 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes