TBA 1-1213 | TRACO POWER

DC converter, 10.8-13.2 VDC, 1 W, 1 output, 15 VDC, 80 % efficiency, TBA 1-1213

Order No.: 32C4564
EAN: 4099891332433
MPN:
TBA 1-1213
Series: TBA 1
TRACO POWER
TBA 1-1213 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TBA 1-1213

The TBA 1 is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 65 mA
Bauform SIP4
Breite 6 mm
Eingangsspannungsbereich 10,8-13,2 VDC
Höhe 9.6 mm
Isolationsspannung 1.5 kV
Länge 11.6 mm
Leistung 1 W
Wirkungsgrad 80 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei