TBA 1-1219E | TRACO POWER
DC converter, 10.8-13.2 VDC, 1 W, 1 output, 9 VDC, TBA 1-1219E
DC/DC converters, Traco TBA 1-1219E
The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 9 VDC | |
Ausgangsstrom | 110 mA | |
Bauform | SIP7 | |
Breite | 6 mm | |
Eingangsspannungsbereich | 10,8-13,2 VDC | |
Höhe | 9.6 mm | |
Isolationsspannung | 1.5 kV | |
Länge | 19.5 mm | |
Leistung | 1 W |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |