TBA 1-1219HI | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 1 W, 1 output, 9 VDC, 79 % efficiency, TBA 1-1219HI

Order No.: 32C4606
EAN: 4099891332853
MPN:
TBA 1-1219HI
Series: TBA 1HI
TRACO POWER
TBA 1-1219HI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TBA 1-1219HI

The TBA 1HI is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 3’000 VDC. It offers a broad application range in any space and cost critical application.

Technical specifications
Number of outputs 1
Output voltage DC 9 VDC
Output current 111 mA
Design SIP7
Width 6 mm
Input voltage AC 10.8-13.2 VDC
Height 9.6 mm
Isolation voltage 3 kV
Length 19.5 mm
Power 1 W
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead