TBA 1-2410E | TRACO POWER

DC converter, 21.6-26.4 VDC, 1 W, 1 output, 3.3 VDC, 78 % efficiency, TBA 1-2410E

Order No.: 32C4586
EAN: 4099891332655
MPN:
TBA 1-2410E
Series: TBA 1E
TRACO POWER
TBA 1-2410E TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TBA 1-2410E

The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 3,3 VDC
Ausgangsstrom 260 mA
Bauform SIP7
Breite 6 mm
Eingangsspannungsbereich 21,6-26,4 VDC
Höhe 9.6 mm
Isolationsspannung 1.5 kV
Länge 19.5 mm
Leistung 1 W
Wirkungsgrad 78 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei