TBA 1-2410HI | TRACO POWER
DC/DC converter, 21.6-26.4 VDC, 1 W, 1 output, 3.3 VDC, 78 % efficiency, TBA 1-2410HI
DC/DC converters, Traco TBA 1-2410HI
The TBA 1HI is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 3’000 VDC. It offers a broad application range in any space and cost critical application.
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 260 mA | |
Design | SIP7 | |
Width | 6 mm | |
Input voltage AC | 21.6-26.4 VDC | |
Height | 9.6 mm | |
Isolation voltage | 3 kV | |
Length | 19.5 mm | |
Power | 1 W | |
efficiency | 78 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |