TBA 1-2413E | TRACO POWER

DC/DC converter, 21.6-26.4 VDC, 1 W, 1 output, 15 VDC, 82 % efficiency, TBA 1-2413E

Order No.: 32C4589
EAN: 4099891332686
MPN:
TBA 1-2413E
Series: TBA 1E
TRACO POWER
TBA 1-2413E TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TBA 1-2413E

The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 66 mA
Design SIP7
Width 6 mm
Input voltage AC 21.6-26.4 VDC
Height 9.6 mm
Isolation voltage 1.5 kV
Length 19.5 mm
Power 1 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead