TBA 2-0511 | TRACO POWER

DC converter, 4.5-5.5 VDC, 2 W, 1 output, 5 VDC, 78 % efficiency, TBA 2-0511

Order No.: 32C4618
EAN: 4099891332976
MPN:
TBA 2-0511
Series: TBA 2
TRACO POWER
TBA 2-0511 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TBA 2-0511

The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 400 mA
Bauform SIP9
Breite 6 mm
Eingangsspannungsbereich 4,5-5,5 VDC
Höhe 10.2 mm
Isolationsspannung 1.5 kV
Länge 19.5 mm
Leistung 2 W
Wirkungsgrad 78 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei