TBA 2-1211 | TRACO POWER

DC converter, 10.8-13.2 VDC, 2 W, 1 output, 5 VDC, 79 % efficiency, TBA 2-1211

Order No.: 32C4624
EAN: 7613441000701
MPN:
TBA 2-1211
Series: TBA 2
TBA 2-1211 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TBA 2-1211

The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 400 mA
Output voltage DC 5 VDC
Input voltage AC 10.8-13.2 VDC
Power 2 W
efficiency 79 %
Design SIP9
Isolation voltage 1.5 kV
Length 19.5 mm
Width 6 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No