TBA 2-1223 | TRACO POWER
DC converter, 10.8-13.2 VDC, 2 W, 2 outputs, ±15 VDC, 84 % efficiency, TBA 2-1223
DC/DC converters, Traco TBA 2-1223
The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±15 VDC | |
Ausgangsstrom | 65 mA | |
Bauform | SIP9 | |
Breite | 6 mm | |
Eingangsspannungsbereich | 10,8-13,2 VDC | |
Höhe | 10.2 mm | |
Isolationsspannung | 1.5 kV | |
Länge | 19.5 mm | |
Leistung | 2 W | |
Wirkungsgrad | 84 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |