TBA 2-2423 | TRACO POWER
DC converter, 21.6-26.4 VDC, 2 W, 2 outputs, ±15 VDC, 84 % efficiency, TBA 2-2423
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TBA 2-2423
The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 65 mA | |
Ausgangsspannungsbereich | ±15 VDC | |
Eingangsspannungsbereich | 21,6-26,4 VDC | |
Leistung | 2 W | |
Wirkungsgrad | 84 % | |
Bauform | SIP9 | |
Isolationsspannung | 1.5 kV | |
Länge | 19.5 mm | |
Breite | 6 mm | |
Höhe | 10.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |