TCL 024-105DC | TRACO POWER
DC converter, 18-75 VDC, 24 W, 1 output, 5 VDC, 86 % efficiency, TCL 024-105DC
DC converters, type Traco TCL..DC.
24 W converter with ultra-wide input ranges and variable output voltage. Suitable for snap-on mounting on DIN or wall mounting (supplied with adapter). Compact plastic enclosure. Short-circuit and overload protection; Interference suppression: EN 55022 class B. Immunity to interference: EN 61000-6-2. Residual ripple: max. 50 mVpp, MTBF (+25 °C): >2.5 million h. Operating temperatures: –25 to +70 °C. Connection: plug-in screw terminals. Dimensions: W 27, H 75, D 100 mm. Weight: 140 g.
Input 18 to 75 VDC, type TCL..DC.
Technical attributes (type, output voltage/adjustment range, output current): TCL 024-105 DC, output 5.0 VDC/5.0 to 5.25 VDC, 5.0 A
Number of outputs | 1 | |
Output current | 5 A | |
Output voltage DC | 5 VDC | |
Input voltage AC | 18-75 VDC | |
Power | 24 W | |
efficiency | 86 % | |
Design | DIN-Schiene | |
Isolation voltage | 1.5 kV | |
Length | 100 mm | |
Width | 27 mm | |
Height | 75 mm |
Country of origin | CN |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |