TDN 1-2410WI | TRACO POWER

DC/DC converter, 9-36 VDC, 1 W, 1 output, 3.3 VDC, 76 % efficiency, TDN 1-2410WI

Order No.: 32C3057
EAN: 4099891319199
MPN:
TDN 1-2410WI
Series: TDN 1WI
TRACO POWER
TDN 1-2410WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
17.1479 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
17.15 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1479 €
10 pcs.
15.4462 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDN 1-2410WI

The TDN 1WI Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1500 VDC.

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 300 mA
Design DIP7
Width 9.1 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.6 kV
Length 13.2 mm
Power 1 W
efficiency 76 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead