TDN 1-2413WISM | TRACO POWER
DC converter, 9-36 VDC, 1 W, 1 output, 15 VDC, 81 % efficiency, TDN 1-2413WISM
Unit Price (€ / pc.)
19.8254 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8254 €
10 pcs.
17.8262 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TDN 1-2413WISM
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1500 VDC.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 70 mA | |
Ausgangsspannungsbereich | 15 VDC | |
Eingangsspannungsbereich | 9-36 VDC | |
Leistung | 1 W | |
Wirkungsgrad | 81 % | |
Bauform | SMD | |
Isolationsspannung | 1.6 kV | |
Länge | 13.2 mm | |
Breite | 9.1 mm | |
Höhe | 10.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
MSL | MSL 2 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |