TDN 1-2415WISM | TRACO POWER

DC converter, 9-36 VDC, 1.1 W, 1 output, 24 VDC, 80 % efficiency, TDN 1-2415WISM

Order No.: 32C3085
EAN: 7613441002132
MPN:
TDN 1-2415WISM
Series: TDN 1WISM
TDN 1-2415WISM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
19.8254 € *
Available in 7 Days: 340 pcs. - if ordered today
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8254 €
10 pcs.
17.8262 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TDN 1-2415WISM

The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1500 VDC.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 45 mA
Output voltage DC 24 VDC
Input voltage AC 9-36 VDC
Power 1.1 W
efficiency 80 %
Design SMD
Isolation voltage 1.6 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No