TDN 1-4819WISM | TRACO POWER

DC converter, 18-75 VDC, 1 W, 1 output, 9 VDC, 79 % efficiency, TDN 1-4819WISM

Order No.: 32C3369
EAN: 4099891322205
MPN:
TDN 1-4819WISM
Series: TDN 1WISM
TDN 1-4819WISM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
19.8254 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8254 €
10 pcs.
17.8262 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDN 1-4819WISM

The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1500 VDC.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 112 mA
Ausgangsspannungsbereich 9 VDC
Eingangsspannungsbereich 18-75 VDC
Leistung 1 W
Wirkungsgrad 79 %
Bauform SMD
Isolationsspannung 1.6 kV
Länge 14 mm
Breite 9 mm
Höhe 10 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei