TDN 3-1211WI | TRACO POWER
DC converter, 4.5-18 VDC, 3 W, 1 output, 5 VDC, 80 % efficiency, TDN 3-1211WI
Unit Price (€ / pc.)
23.4906 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
23.49 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4906 €
10 pcs.
21.1344 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC Converter, TDN 3-1211WI, TRACO POWER
The TDN 3-1211WI is a 3 W fully regulated, high performance DC/DC converter. It comes in a compact cubical package of only 1.23 cm³. Full load operation is reliable up to 70°C environment temperature.
Features
- Fully regulated outputs
- Remote On/Off control
- Short-circuit protection
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 600 mA | |
Ausgangsspannungsbereich | 5 VDC | |
Eingangsspannungsbereich | 4,5-18 VDC | |
Leistung | 3 W | |
Wirkungsgrad | 80 % | |
Bauform | DIP8 | |
Isolationsspannung | 1.6 kV | |
Länge | 13.2 mm | |
Breite | 9.1 mm | |
Höhe | 10.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |