TDN 3-1215WI | TRACO POWER

DC converter, 4.5-18 VDC, 3 W, 1 output, 24 VDC, 82 % efficiency, TDN 3-1215WI

Order No.: 34C1044
EAN: 4099891336448
MPN:
TDN 3-1215WI
Series: TDN 3WI
TDN 3-1215WI TRACO POWER DC/DC Converters Image 1
TDN 3-1215WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
23.7167 € *
Available: 1 pcs.
Leadtime: 20 Weeks **
Total Price:
23.72 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7167 €
10 pcs.
21.3367 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD DC converters, type Traco TES2N.

Controlled 2.0 W converter; with 2 : 1 extended-range input, input filter to EN 55022, sustained short circuit-proof. Insulation voltage: I/O: 1500 VDC. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic.

Mit Eingangsspannung 4,5 bis 18 VDC.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TES2N-2412, 18 - 36 VDC, 1 x OUT, 12 VDC, 165 mA, 80 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 125 mA
Ausgangsspannungsbereich 24 VDC
Eingangsspannungsbereich 4,5-18 VDC
Leistung 3 W
Wirkungsgrad 82 %
Bauform DIP7
Isolationsspannung 1.5 kV
Länge 13.2 mm
Breite 9.1 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei