TDN 3-2423WI | TRACO POWER

DC converter, 9-36 VDC, 3 W, 2 outputs, ±15 VDC, 82 % efficiency, TDN 3-2423WI

Order No.: 34C1066
EAN: 4099891336554
MPN:
TDN 3-2423WI
Series: TDN 3WI
TRACO POWER
TDN 3-2423WI TRACO POWER DC/DC Converters Image 1
TDN 3-2423WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
26.2395 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
26.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
26.2395 €

DC/DC Converter, TDN 3-2423WI, TRACO POWER

The TDN 3-2423WI is a 3 W fully regulated, high performance DC/DC converter. It comes in a compact cubical package of only 1.23 cm³. Full load operation is reliable up to 70°C environment temperature.

Features

  • Fully regulated outputs
  • Remote On/Off control
  • Short-circuit protection
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 100 mA
Bauform DIP8
Breite 9.1 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 10.2 mm
Isolationsspannung 1.6 kV
Länge 13.2 mm
Leistung 3 W
Wirkungsgrad 82 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei