TDN 3-4810WISM | TRACO POWER
DC/DC converter, 18-75 VDC, 3 W, 1 output, 3.3 VDC, 77 % efficiency, TDN 3-4810WISM
DC/DC converters, Traco TDN 3-4810WISM
The TDN 3WISM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 70°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 700 mA | |
Design | SMD | |
Width | 9.1 mm | |
Input voltage AC | 18-75 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.6 kV | |
Length | 13.2 mm | |
Power | 3 W | |
efficiency | 77 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |