TDN 3-4821WISM | TRACO POWER

DC/DC converter, 18-75 VDC, 3 W, 2 outputs, ±5 VDC, 80 % efficiency, TDN 3-4821WISM

Order No.: 32C3118
EAN: 4099891319809
MPN:
TDN 3-4821WISM
Series: TDN 3WISM
TRACO POWER
TDN 3-4821WISM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
26.2514 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
26.25 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2514 €
10 pcs.
23.6096 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDN 3-4821WISM

The TDN 3WISM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 70°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 300 mA
Design SMD
Width 9.1 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.6 kV
Length 13.2 mm
Power 3 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead