TDN 5-0911WISM | TRACO POWER

DC/DC converter, 4.5-13.2 VDC, 5 W, 1 output, 5 VDC, 80 % efficiency, TDN 5-0911WISM

Order No.: 32C3224
EAN: 4099891320751
MPN:
TDN 5-0911WISM
Series: TDN 5WISM
TRACO POWER
TDN 5-0911WISM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
28.9765 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
28.98 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9765 €
10 pcs.
26.0729 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDN 5-0911WISM

The TDN 5WISM Series redefines the power density of high performance DC/DC converters. The cubical package of only 1.23 cm³ encloses a sophisticated circuit which provides 5 Watt output power without any compromise regarding reliability and functionality. They operate up to 50°C environment temperature at full load or up to 70°C with a 50% load de-rating. With 1500 VDC I/O-isolation voltage, external On/Off and short current protection, they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 1 A
Design SMD
Width 9.1 mm
Input voltage AC 4.5-13.2 VDC
Height 10.2 mm
Isolation voltage 1.6 kV
Length 13.2 mm
Power 5 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead