TDN 5-0922WI | TRACO POWER
DC converter, 4.5-12 VDC, 5 W, 2 outputs, ±12 VDC, 83 % efficiency, TDN 5-0922WI
DC/DC converters, Traco TDN 5-0922WI
The TDN 5WI Series redefines the power density of high performance DC/DC converters. The cubical package of only 1.23 cm³ encloses a sophisticated circuit which provides 5 Watt output power without any compromise regarding reliability and functionality. They operate up to 50°C environment temperature at full load or up to 70°C with a 50% load de-rating. With 1500 VDC I/O-isolation voltage, external On/Off and short current protection, they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 210 mA | |
Ausgangsspannungsbereich | ±12 VDC | |
Eingangsspannungsbereich | 4,5-12 VDC | |
Leistung | 5 W | |
Wirkungsgrad | 83 % | |
Bauform | DIP7 | |
Isolationsspannung | 1.6 kV | |
Länge | 13.2 mm | |
Breite | 10.2 mm | |
Höhe | 9.1 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |