TDN 5-0923WI | TRACO POWER
DC converter, 4.5-12 VDC, 5 W, 2 outputs, ±15 VDC, 83 % efficiency, TDN 5-0923WI
Unit Price (€ / pc.)
29.0717 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
29.07 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0717 €
10 pcs.
26.1562 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC Converter, TDN 5-0923WI, TRACO
The TDN 5WI series redefines the power density of high performance DC/DC converters. The cubic housing of only 1.23 cm3 encloses a sophisticated circuit that delivers an output power of 5 watts. They operate in an environment of up to 50°C temperature at full load or up to 75°C with 50% load derating. With 1600 VDC I/O isolation voltage, external on/off and short current protection, they cover a wide range of applications where space is limited. The input of the converters is designed for a wide voltage range (4:1) and a minimum load is not required.
Features
- I/O isolation 1'600 VDC
- Fully regulated outputs
- Short circuit protection
- Remote On/Off
- 3 years product warranty
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 168 mA | |
Ausgangsspannungsbereich | ±15 VDC | |
Eingangsspannungsbereich | 4,5-12 VDC | |
Leistung | 5 W | |
Wirkungsgrad | 83 % | |
Bauform | DIP7 | |
Isolationsspannung | 1.6 kV | |
Länge | 13.2 mm | |
Breite | 10.2 mm | |
Höhe | 9.1 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |