TDN 5-2422WI | TRACO POWER

DC converter, 9-36 VDC, 5 W, 2 outputs, ±12 VDC, 83 % efficiency, TDN 5-2422WI

Order No.: 34C1096
MPN:
TDN 5-2422WI
Series: TDN 5WI
TDN 5-2422WI TRACO POWER DC/DC Converters Image 1
TDN 5-2422WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
30.702 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
307.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
30.702 €

DC/DC Converter, TDN 5-2422WI, TRACO POWER

TDN 5-2422WI is a high performance DC/DC converter. The cubical package of only 1.23 cm³ encloses a sophisticated circuit which provides 5 W output power without any compromise regarding reliability and functionality. It operates up to 50°C environment temperature at full load or up to 70°C with a 50% load de-rating.

Features

  • Fully regulated outputs
  • Remote On/Off control
  • Short-circuit protection
Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 210 mA
Ausgangsspannungsbereich ±12 VDC
Eingangsspannungsbereich 9-36 VDC
Leistung 5 W
Wirkungsgrad 83 %
Bauform DIP8
Isolationsspannung 1.6 kV
Länge 13.2 mm
Breite 9.1 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei