TDR 2-1211WI | TRACO POWER

DC converter, 4.5-18 VDC, 2 W, 1 output, 5 VDC, 79 % efficiency, TDR 2-1211WI

Order No.: 26K3330
EAN: 7613441003603
MPN:
TDR 2-1211WI
Series: TDR 2WI
TDR 2-1211WI TRACO POWER DC/DC Converters Image 1
TDR 2-1211WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
29.3692 € *
Available in 7 Days: 190 pcs. - if ordered today
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
10 pcs.
26.4299 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TDR 2-.

2.0 W version in DIL-14 package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation max. 0.2 %, on load fluctuation max. 1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C. Stand-by current: 2.5 mA. 

Input voltage range from 4.5 to 18 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 2-1211WI, 1, 5.0 V, 400 mA, 79 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 400 mA
Output voltage DC 5 VDC
Input voltage AC 4.5-18 VDC
Power 2 W
efficiency 79 %
Design DIP14
Isolation voltage 1.6 kV
Length 18.9 mm
Width 12.8 mm
Height 8.7 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No