TDR 2-2411WISM | TRACO POWER

DC converter, 9-36 VDC, 2 W, 1 output, 5 VDC, 79 % efficiency, TDR 2-2411WISM

Order No.: 33C805
EAN: 4099891335564
MPN:
TDR 2-2411WISM
Series: TDR 2
TRACO POWER
TDR 2-2411WISM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
29.7024 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
29.70 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7024 €
10 pcs.
26.7393 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD DC converters, type Traco TDR 2-..WISM.

2.0 W version in SMD package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation ±0.2 %, on load fluctuation ±1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C. 

Input voltage range from 9.0 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 2-2411WISM, 1 x OUT, 5.0 VDC, 400 mA, 79 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 400 mA
Bauform SMD
Breite 12.8 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 8.7 mm
Isolationsspannung 1.6 kV
Länge 18.9 mm
Leistung 2 W
Wirkungsgrad 79 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
MSL MSL 2A
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei