TDR 2-2412SM | TRACO POWER

DC converter, 18-36 VDC, 2 W, 1 output, 12 VDC, 84 % efficiency, TDR 2-2412SM

Order No.: 32C1095
EAN: 4099891303204
MPN:
TDR 2-2412SM
Series: TDR 2SM
TRACO POWER
TDR 2-2412SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
27.0368 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
27.04 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0368 €
10 pcs.
24.3236 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDR 2-2412SM

The TDR-2 series is a family of compact 2 W dc/dc-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in SMD-package or in DIP-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C without power derating, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR-2 converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 167 mA
Bauform SMD
Breite 8.7 mm
Eingangsspannungsbereich 18-36 VDC
Höhe 18.9 mm
Isolationsspannung 1.6 kV
Länge 18.9 mm
Leistung 2 W
Wirkungsgrad 84 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei