TDR 2-2412WI | TRACO POWER
DC converter, 9-36 VDC, 2 W, 1 output, 12 VDC, 80 % efficiency, TDR 2-2412WI
Unit Price (€ / pc.)
29.3692 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
10 pcs.
26.4299 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco TDR 2-.
2.0 W version in DIL-14 package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation max. 0.2 %, on load fluctuation max. 1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C. Stand-by current: 2.5 mA.
Input voltage range from 9.0 to 36 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 2-2412WI, 1 x OUT, 12 V, 167 mA, 80 %
Technical specifications
Number of outputs | 1 | |
Output current | 167 mA | |
Output voltage DC | 12 VDC | |
Input voltage AC | 9-36 VDC | |
Power | 2 W | |
efficiency | 80 % | |
Design | DIP14 | |
Isolation voltage | 1.6 kV | |
Length | 18.9 mm | |
Width | 12.8 mm | |
Height | 8.7 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |