TDR 2-2413WI | TRACO POWER

DC converter, 9-36 VDC, 2 W, 1 output, 15 VDC, 82 % efficiency, TDR 2-2413WI

Order No.: 32C1105
EAN: 4099891303303
MPN:
TDR 2-2413WI
Series: TDR 2WI
TDR 2-2413WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
29.3692 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
10 pcs.
26.4299 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDR 2-2413WI

The TDR-2WI series is a family of compact 2 W dc/dc-converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in SMD-package or in DIP-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C without power derating, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR-2WI converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 134 mA
Ausgangsspannungsbereich 15 VDC
Eingangsspannungsbereich 9-36 VDC
Leistung 2 W
Wirkungsgrad 82 %
Bauform DIP14
Isolationsspannung 1.6 kV
Länge 18.9 mm
Breite 12.8 mm
Höhe 8.7 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei