TDR 2-2423WISM | TRACO POWER
DC converter, 9-36 VDC, 2 W, 2 outputs, ±15 VDC, 81 % efficiency, TDR 2-2423WISM
DC/DC converter, TDR 2-2423WISM, TRACO POWER
The TDR 2-2423WISM is a compact 2 W DC/DC converter with a 4:1 input voltage range and tightly regulated output voltage even under no load conditions. It works with high efficiency over the full load range and comes with a remote On/Off input. The usability in temperature ranges of up to 85 °C without power derating, continuous short-circuit protection and excellent immunity against environmental influences make this converter very reliable. The TDR 2-2423WISM converter is the ideal solution for space-critical high-end applications in communication equipment, instrumentation and industrial electronics.
Number of outputs | 2 | |
Output current | 67 mA | |
Output voltage DC | ±15 VDC | |
Input voltage AC | 9-36 VDC | |
Power | 2 W | |
efficiency | 81 % | |
Design | SMD | |
Isolation voltage | 1.6 kV | |
Length | 18.9 mm | |
Width | 17.2 mm | |
Height | 8.7 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |