TDR 2-4811WI | TRACO POWER

DC converter, 18-75 VDC, 2 W, 1 output, 5 VDC, 78 % efficiency, TDR 2-4811WI

Order No.: 26K3338
EAN: 4099891301095
MPN:
TDR 2-4811WI
Series: TDR 2WI
TDR 2-4811WI TRACO POWER DC/DC Converters Image 1
TDR 2-4811WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
29.3692 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
10 pcs.
26.4299 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TDR 2-.

2.0 W version in DIL-14 package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation max. 0.2 %, on load fluctuation max. 1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C. Stand-by current: 2.5 mA. 

Input voltage range from 18 to 75 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 2-4811WI, 1, 5.0 V, 400 mA, 78 %

Technical specifications
Number of outputs 1
Output current 400 mA
Output voltage DC 5 VDC
Input voltage AC 18-75 VDC
Power 2 W
efficiency 78 %
Design DIP14
Isolation voltage 1.6 kV
Length 18.9 mm
Width 12.8 mm
Height 8.7 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei