TDR 2-4823 | TRACO POWER
DC converter, 36-75 VDC, 2 W, 2 outputs, ±15 VDC, 83 % efficiency, TDR 2-4823
DC/DC converters, Traco TDR 2-4823
The TDR-2 series is a family of compact 2 W dc/dc-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in SMD-package or in DIP-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C without power derating, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR-2 converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±15 VDC | |
Ausgangsstrom | 67 mA | |
Bauform | DIP14 | |
Breite | 12.8 mm | |
Eingangsspannungsbereich | 36-75 VDC | |
Höhe | 8.7 mm | |
Isolationsspannung | 1.6 kV | |
Länge | 18.9 mm | |
Leistung | 2 W | |
Wirkungsgrad | 83 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |