TDR 2-4823WI | TRACO POWER

DC converter, 18-75 VDC, 2 W, 2 outputs, ±15 VDC, 81 % efficiency, TDR 2-4823WI

Order No.: 26K3341
EAN: 4099891301125
MPN:
TDR 2-4823WI
Series: TDR 2WI
TDR 2-4823WI TRACO POWER DC/DC Converters Image 1
TDR 2-4823WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
30.8329 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
30.83 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8329 €
10 pcs.
27.7508 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TDR 2-.

2.0 W version in DIL-14 package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation max. 0.2 %, on load fluctuation max. 1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C. Stand-by current: 2.5 mA. 

Input voltage range from 18 to 75 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 2-4823WI, 2 x OUT, ±15 V, ±67 mA, 81 %

Technical specifications
Number of outputs 2
Output current 67 mA
Output voltage DC ±15 VDC
Input voltage AC 18-75 VDC
Power 2 W
efficiency 81 %
Design DIP14
Isolation voltage 1.6 kV
Length 18.9 mm
Width 12.8 mm
Height 8.7 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei