TDR 3-1212SM | TRACO POWER

DC/DC converter, 9-18 VDC, 3 W, 1 output, 12 VDC, 82 % efficiency, TDR 3-1212SM

Order No.: 32C1133
EAN: 4099891303587
MPN:
TDR 3-1212SM
Series: TDR 3SM
TRACO POWER
TDR 3-1212SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
31.7373 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
31.74 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7373 €
10 pcs.
28.5719 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDR 3-1212SM

The TDR-3 series is a family of compact 3 W dc/dc-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in SMD-package or in DIP-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR-3 converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 250 mA
Design SMD
Width 12.8 mm
Input voltage AC 9-18 VDC
Height 8.7 mm
Isolation voltage 1.6 kV
Length 18.9 mm
Power 3 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead