TDR 3-1212WI | TRACO POWER

DC/DC converter, 4.5-18 VDC, 3 W, 1 output, 12 VDC, 82 % efficiency, TDR 3-1212WI

Order No.: 26K3361
EAN: 4099891301149
MPN:
TDR 3-1212WI
Series: TDR 3WI
TRACO POWER
TDR 3-1212WI TRACO POWER DC/DC Converters Image 1
TDR 3-1212WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
34.5576 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
34.56 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5576 €
10 pcs.
31.1066 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TDR 3-.

3.0 W version in DIL-14 package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation max. 0.2 %, on load fluctuation max. 1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C. Stand-by current: 2.5 mA. 

Input voltage range from 4.5 to 18 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 3-1212WI, 1 x OUT, 12 V, 250 mA, 82 %

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 600 mA
Design DIP14
Width 12.8 mm
Input voltage AC 4.5-18 VDC
Height 8.7 mm
Isolation voltage 1.6 kV
Length 18.9 mm
Power 3 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead