TDR 3-1222WI | TRACO POWER
DC/DC converter, 4.5-18 VDC, 3 W, 2 outputs, ±12 VDC, 82 % efficiency, TDR 3-1222WI
DC converters, type Traco TDR 3-.
3.0 W version in DIL-14 package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation max. 0.2 %, on load fluctuation max. 1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C. Stand-by current: 2.5 mA.
Input voltage range from 4.5 to 18 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 3-1222WI, 2 x OUT, ±12 V, ±125 mA, 82 %
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 125 mA | |
Design | DIP14 | |
Width | 12.8 mm | |
Input voltage AC | 4.5-18 VDC | |
Height | 8.7 mm | |
Isolation voltage | 1.6 kV | |
Length | 18.9 mm | |
Power | 3 W | |
efficiency | 82 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |