TDR 3-2412 | TRACO POWER

DC converter, 18-36 VDC, 3 W, 1 output, 12 VDC, 82 % efficiency, TDR 3-2412

Order No.: 32C1118
EAN: 4099891303433
MPN:
TDR 3-2412
Series: TDR 3
TRACO POWER
TDR 3-2412 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
32.0467 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
32.05 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0467 €
10 pcs.
28.8456 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDR 3-2412

The TDR-3 series is a family of compact 3 W dc/dc-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in SMD-package or in DIP-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to 85°C, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR-3 converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 250 mA
Bauform DIP14
Breite 12.8 mm
Eingangsspannungsbereich 18-36 VDC
Höhe 8.7 mm
Isolationsspannung 1.6 kV
Länge 18.9 mm
Leistung 3 W
Wirkungsgrad 82 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei