TDR 3-4811WI | TRACO POWER

DC/DC converter, 36-75 VDC, 3 W, 1 output, 5 VDC, 80 % efficiency, TDR 3-4811WI

Order No.: 26K3368
EAN: 4099891301200
MPN:
TDR 3-4811WI
Series: TDR 3WI
TRACO POWER
TDR 3-4811WI TRACO POWER DC/DC Converters Image 1
TDR 3-4811WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
34.5576 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
34.56 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5576 €
10 pcs.
31.1066 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TDR 3-.

3.0 W version in DIL-14 package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation max. 0.2 %, on load fluctuation max. 1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C. Stand-by current: 2.5 mA.

Input voltage range from 18 to 75 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 3-4811WI, 1, 5.0 V, 600 mA, 80 %

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 600 mA
Design DIP14
Width 12.8 mm
Input voltage AC 36-75 VDC
Height 8.7 mm
Isolation voltage 1.6 kV
Length 18.9 mm
Power 3 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead