TDR 3-4813WISM | TRACO POWER
DC converter, 18-75 VDC, 3 W, 1 output, 15 VDC, 82 % efficiency, TDR 3-4813WISM
DC/DC converters, Traco TDR 3-4813WISM
The TDR-3WI series is a family of compact 3 W dc/dc-converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in SMD-package or in DIP-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to +85°C, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR-3WI converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 200 mA | |
Ausgangsspannungsbereich | 15 VDC | |
Eingangsspannungsbereich | 18-75 VDC | |
Leistung | 3 W | |
Wirkungsgrad | 82 % | |
Bauform | SMD | |
Isolationsspannung | 1.6 kV | |
Länge | 18.9 mm | |
Breite | 8.7 mm | |
Höhe | 18.9 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |