TDU 1-1213 | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 1 W, 1 output, 15 VDC, 82 % efficiency, TDU 1-1213

Order No.: 35C1105
EAN: 7613441071985
MPN:
TDU 1-1213
Series: TDU 1
TRACO POWER
TDU 1-1213 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TDU 1-1213, TRACO POWER

The TDU 1 consists of a set of isolated 1 Watt DC/DC converter with unregulated outputs in a compact DIP-8 package. It is designed to offer a compact low-cost alternative to regulated with no concession on quality and lifetime. It features a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from -40°C to 85°C without derating. The compact dimensions of ths converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Features

  • Continuous short circuit protection
  • Unregulated outputs
  • I/O isolation
  • Efficiency up to 83%
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 67 mA
Bauform DIP8
Breite 10.2 mm
Eingangsspannungsbereich 10,8-13,2 VDC
Höhe 8 mm
Isolationsspannung 1.5 kV
Länge 12.7 mm
Leistung 1 W
Wirkungsgrad 82 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes