TDU 1-2411 | TRACO POWER
DC converter, 21.6-26.4 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, TDU 1-2411
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC Converter, TDU 1-2411, TRACO POWER
The TDU 1 consists of a set of isolated 1 Watt DC/DC converter with unregulated outputs in a compact DIP-8 package. It is designed to offer a compact low-cost alternative to regulated with no concession on quality and lifetime. It features a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from -40°C to 85°C without derating. The compact dimensions of ths converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Features
- Continuous short circuit protection
- Unregulated outputs
- I/O isolation
- Efficiency up to 83%
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 200 mA | |
Ausgangsspannungsbereich | 5 VDC | |
Eingangsspannungsbereich | 21,6-26,4 VDC | |
Leistung | 1 W | |
Wirkungsgrad | 78 % | |
Bauform | DIP8 | |
Isolationsspannung | 1.5 kV | |
Länge | 12.7 mm | |
Breite | 10.2 mm | |
Höhe | 8 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |