TEA 1-0505 | TRACO POWER
DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, TEA 1-0505
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC Converter, TEA 1-0505, Traco
Highly cost efficient design DC/DC Converter, which is specifically designed to offer a low-cost solution while keeping a high quality standard.
Features
- Efficiency up to 92%
- Short circuit protection
- Excellent line / load regulation
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 200 mA | |
Design | SIP4 | |
Width | 6 mm | |
Input voltage AC | 4.5-5.5 VDC | |
Height | 10.15 mm | |
Isolation voltage | 1.5 kV | |
Length | 11.68 mm | |
Power | 1 W | |
efficiency | 78 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |