TEA 1-0505E | TRACO POWER

DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, TEA 1-0505E

Order No.: 34C907
EAN: 7613441061184
MPN:
TEA 1-0505E
Series: TEA 1E
TRACO POWER
TEA 1-0505E TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-06-06
Leadtime: 18 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEA 1-0505E, Traco

Highly cost efficient design DC/DC Converter, which is specifically designed to offer a low-cost solution while keeping a high quality standard.

Features

  • Efficiency up to 92%
  • Short circuit protection
  • Excellent line / load regulation
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 200 mA
Bauform SIP7
Breite 6 mm
Eingangsspannungsbereich 4,5-5,5 VDC
Höhe 10 mm
Isolationsspannung 1.5 kV
Länge 19.5 mm
Leistung 1 W
Wirkungsgrad 78 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei