TEC 2-1211WI | TRACO POWER

DC converter, 4.5-18 VDC, 2 W, 1 output, 5 VDC, 80 % efficiency, TEC 2-1211WI

Order No.: 32C3763
EAN: 4099891325985
MPN:
TEC 2-1211WI
Series: TEC 2WI
TEC 2-1211WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
11.90 € *
Available: 8 pcs.
Leadtime: 20 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.90 €
10 pcs.
10.71 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEC 2-1211WI

TEC 2WI is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +93°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 400 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 4,5-18 VDC
Leistung 2 W
Wirkungsgrad 80 %
Bauform SIP8
Isolationsspannung 1.6 kV
Länge 21.8 mm
Breite 9.1 mm
Höhe 11.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei