TEC 2-1223WI | TRACO POWER
DC/DC converter, 4.5-18 VDC, 2 W, 2 outputs, ±15 VDC, 81 % efficiency, TEC 2-1223WI
DC/DC converters, Traco TEC 2-1223WI
TEC 2WI is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +93°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±15 VDC | |
Ausgangsstrom | 67 mA | |
Bauform | SIP8 | |
Breite | 9.1 mm | |
Eingangsspannungsbereich | 4,5-18 VDC | |
Höhe | 11.2 mm | |
Isolationsspannung | 1.6 kV | |
Länge | 21.8 mm | |
Leistung | 2 W | |
Wirkungsgrad | 81 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |