TEC 2-2411 | TRACO POWER

DC/DC converter, 18-36 VDC, 2 W, 1 output, 5 VDC, 83 % efficiency, TEC 2-2411

Order No.: 32C3745
EAN: 4099891325800
MPN:
TEC 2-2411
Series: TEC 2
TRACO POWER
TEC 2-2411 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-06-06
Leadtime: 20 Weeks **
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
10 pcs.
9.5438 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEC 2-2411

TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 400 mA
Design SIP8
Width 9.1 mm
Input voltage AC 18-36 VDC
Height 11.2 mm
Isolation voltage 1.6 kV
Length 21.8 mm
Power 2 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead