TEC 3-1215 | TRACO POWER

DC/DC converter, 9-18 VDC, 3 W, 1 output, 24 VDC, 85 % efficiency, TEC 3-1215

Order No.: 32C3803
EAN: 4099891326388
MPN:
TEC 3-1215
Series: TEC 3
TRACO POWER
TEC 3-1215 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
13.7802 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7802 €
10 pcs.
12.3998 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEC 3-1215

TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 125 mA
Design SIP8
Width 9.1 mm
Input voltage AC 9-18 VDC
Height 11.2 mm
Isolation voltage 1.6 kV
Length 21.8 mm
Power 3 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead